Analog DevicesADM1172-2AUJZ-RL7Hot-Swap Kontrollere
Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 8-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Positive Voltage | |
| Latched Off | |
| N-Channel | |
| 1 | |
| Active High | |
| 2.7 | |
| 16.5 | |
| 50 | |
| 0.65(Typ) | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.87 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | TSOT |
| 8 | |
| Leitungsform | Gull-wing |
When installing system backplanes, the positive voltage ADM1172-2AUJZ-RL7 hot swap controller IC can give you the speed you need, all thanks to Analog Devices. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 2.7 V and a maximum of 16.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

