Analog DevicesADM1186-2ARQZÜberwachungsschaltungen
Processor Supervisor 4 Active High/Open Drain 16-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4 | |
| Active High/Open Drain | |
| 2.7 to 5.5 | |
| 2.7 | |
| 3.3 | |
| 5.5 | |
| 210 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Power Supply Sequencer | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.44 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | QSOP |
| 16 | |
| Leitungsform | Gull-wing |
Does your printed circuit have sensitive components that need to be protected from voltage spikes? The power supply sequencer ADM1186-2ARQZ voltage monitor IC from Analog Devices is your solution. Its typical operating supply voltage is 3.3 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

