Analog DevicesADM1270ARQZ-R7Hot-Swap Kontrollere
Hot Swap Controller 1-CH 60V P-Channel Positive High Voltage 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Positive High Voltage | |
| Auto-Restart|Latched Off | |
| P-Channel | |
| 1 | |
| Active High | |
| 4 | |
| 60 | |
| 1 | |
| 360(Typ) | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 3.99(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | QSOP |
| 16 | |
| Leitungsform | Gull-wing |
Using the positive high voltage ADM1270ARQZ-R7 hot swap controller IC from Analog Devices eliminates the need to restart after installing circuit boards into a system backplane. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 4 V and a maximum of 60 V. This hot swap controller has an operating temperature range of -40 °C to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

