Analog DevicesADM13305-33ARZ-RL7Überwachungsschaltungen
Processor Supervisor 2.93V/4.55V 2 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 280 | |
| Active High/Active Low/Push-Pull | |
| 2.86|4.46 | |
| 2.93|4.55 | |
| 3.02|4.67 | |
| 1.8|2.5|3.3|5 | |
| 2.7 | |
| 5.5 | |
| 40 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Do your circuit's needs demand a great deal from your processor? The ADM13305-33ARZ-RL7 microprocessor supervisory circuit from Analog Devices is the perfect backup solution. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a typical reset threshold voltage of 2.93|4.55 V, with a minimum of 2.86|4.46 V and a maximum of 3.02|4.67 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

