Analog DevicesADM13305-4ARZRL7Überwachungsschaltungen
Processor Supervisor 2.93V/Adj 2 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 280 | |
| Active High/Active Low/Push-Pull | |
| 2.86|Adj | |
| 2.93|Adj | |
| 3.02|Adj | |
| 1.8|2.5|3.3|5 | |
| 2.7 | |
| 5.5 | |
| 40 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Control the core processor in case of failure with the ADM13305-4ARZRL7 microprocessor supervisory circuit, developed by Analog Devices. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.93|Adj V, with a minimum of 2.86|Adj V and a maximum of 3.02|Adj V. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

