Analog DevicesADM13307-5ARZRL7Überwachungsschaltungen
Processor Supervisor 2.93V/Adj 3 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 280 | |
| Active High/Active Low/Push-Pull | |
| 2.86|Adj | |
| 2.93|Adj | |
| 3.02|Adj | |
| 5|1.8|2.5|3.3 | |
| 2 | |
| 5.5 | |
| 40 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
For an extra layer of protection, use this ADM13307-5ARZRL7 microprocessor supervisory circuit from Analog Devices to have another processor take control in case of an emergency. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 2 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.93|Adj V, with a minimum of 2.86|Adj V and a maximum of 3.02|Adj V. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

