10-25% Rabatt
Analog DevicesADM1810-10ARTZ-RL7Überwachungsschaltungen
Processor Supervisor 4.35V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 250 | |
| Active Low/Push-Pull | |
| 4.25 | |
| 4.35 | |
| 4.49 | |
| 2.5|3|3.3|5 | |
| 1 | |
| 5.5 | |
| 16 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 105 | |
| Industrial | |
| Tape and Reel | |
| Voltage Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Do your circuit's needs demand a great deal from your processor? The ADM1810-10ARTZ-RL7 microprocessor supervisory circuit from Analog Devices is the perfect backup solution. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a typical reset threshold voltage of 4.35 V, with a minimum of 4.25 V and a maximum of 4.49 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

