Analog DevicesADM1815-20ARTZ-RL7Überwachungsschaltungen

Processor Supervisor 2.55V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

In the event that a core processor fails in your circuit, the ADM1815-20ARTZ-RL7 processor from Analog Devices supervisory ensures that there is a backup to take over. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 105 °C. It has a typical reset threshold voltage of 2.55 V, with a minimum of 2.47 V and a maximum of 2.64 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 0,5264 €
    1. 3000+0,5264 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.