Analog DevicesADM2914-1SRQZEPÜberwachungsschaltungen
Processor Supervisor Adj 4 Active Low/Open Drain 16-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| Active Low/Open Drain | |
| Adj | |
| Adj | |
| Adj | |
| Adj | |
| 2.3 | |
| 6.9 | |
| 62(Typ) | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 3.99(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | QSOP |
| 16 | |
| Leitungsform | Gull-wing |
Protect your sensitive components from overvoltages or undervoltage situations with this ADM2914-1SRQZEP voltage monitor IC from Analog Devices. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 2.3 V and a maximum of 6.9 V. This voltage supervisor IC has an operating temperature range of -55 °C to 125 °C. It has a typical reset threshold voltage of Adj V, with a minimum of Adj V and a maximum of Adj V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

