Analog DevicesADM6306D331ARJZ-R7Überwachungsschaltungen
Processor Supervisor 3.08V 2 Active Low/Open Drain 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 200(Typ) | |
| Active Low/Open Drain | |
| 3.034 | |
| 3.08 | |
| 3.126 | |
| Adj | |
| 0.9 | |
| 5.5 | |
| 5(Typ) | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.15 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Take control of a circuit with a failed core processor with the ADM6306D331ARJZ-R7 microprocessor supervisory circuit from Analog Devices. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.034 V and a maximum of 3.126 V. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 0.9 V and a maximum of 5.5 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

