Analog DevicesADM6315-29D3ARTZR7Überwachungsschaltungen
Processor Supervisor 2.93V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 336 | |
| Active Low/Open Drain | |
| 2.88 | |
| 2.93 | |
| 2.98 | |
| 2.5 to 5 | |
| 1 | |
| 5.5 | |
| 15 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-143 |
| 4 | |
| Leitungsform | Gull-wing |
Keep your circuit secure if your main processor goes out by using this ADM6315-29D3ARTZR7 microprocessor supervisory circuit from Analog Devices. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.88 V and a maximum of 2.98 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

