Analog DevicesADM6316DZ31ARJZ-R7Überwachungsschaltungen

Processor Supervisor 3.08V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R

For additional circuit stability, add Analog Devices' ADM6316DZ31ARJZ-R7 microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.034 V and a maximum of 3.126 V.

100.600 Stück: Versand in vsl. 2 Tagen

    Total1,87 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2523+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: 1,8716 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2523+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1.600 Stück
      • Price: 1,8716 €
    • (3000)

      Versand in vsl. 2 Tagen

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2523+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 99.000 Stück
      • Price: 0,7565 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.