Analog DevicesADM6339PARJZ-RL7Überwachungsschaltungen
Processor Supervisor 4.63V/3.08V/Adj/-4.63V 4 Active Low/Open Drain 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 200(Typ) | |
| Active Low/Open Drain | |
| 4.5|3|Adj|-4.75 | |
| 4.63|3.08|Adj|-4.63 | |
| 4.75|3.15|Adj|-4.5 | |
| -5|1.8|2.5|3|3.3|5 | |
| 1 | |
| 5.5 | |
| 55(Typ) | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.15 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
For additional circuit stability, add Analog Devices' ADM6339PARJZ-RL7 microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 4.63|3.08|Adj|-4.63 V, with a minimum of 4.5|3|Adj|-4.75 V and a maximum of 4.75|3.15|Adj|-4.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

