Analog DevicesADM6384YKS23D3Z-R7Überwachungsschaltungen

Processor Supervisor 2.31V 1 Active Low/Push-Pull 4-Pin SC-70 T/R

For additional circuit stability, add Analog Devices' ADM6384YKS23D3Z-R7 microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.31 V, with a minimum of 2.26 V and a maximum of 2.37 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 1,3321 €
    1. 3000+1,3321 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.