Analog DevicesADM6384YKS46D2Z-R7Überwachungsschaltungen
Processor Supervisor 4.63V 1 Active Low/Push-Pull 4-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 40 | |
| Active Low/Push-Pull | |
| 4.51 | |
| 4.63 | |
| 4.74 | |
| 1 to 5.5 | |
| 1 | |
| 5.5 | |
| 13 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Power Supply Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.35(Max) mm |
| Verpackungslänge | 2.2(Max) mm |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 4 | |
| Leitungsform | Gull-wing |
This ADM6384YKS46D2Z-R7 microprocessor supervisory circuit from Analog Devices works to keep your circuit safe if something happens to your main processor. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.51 V and a maximum of 4.74 V. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

