10-25% Rabatt
Analog DevicesADM6710BARJZ-REEL7Überwachungsschaltungen
Processor Supervisor 4.63V/3.08V/2.32V/Adj 4 Active Low/Open Drain 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 200(Typ) | |
| Active Low/Open Drain | |
| 4.5|3|2.25|Adj | |
| 4.63|3.08|2.32|Adj | |
| 4.75|3.15|2.38|Adj | |
| 1.8|2.5|3|3.3|5 | |
| 1.2 | |
| 5.5 | |
| 55(Typ) | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.15 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
By using the ADM6710BARJZ-REEL7 microprocessor supervisory circuit from Analog Devices your circuit will remain safe if something happens to the main processor. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 4.63|3.08|2.32|Adj V, with a minimum of 4.5|3|2.25|Adj V and a maximum of 4.75|3.15|2.38|Adj V. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

