Analog DevicesADM690ANZÜberwachungsschaltungen
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 70 | |
| Active Low/Push-Pull | |
| 4.5 | |
| 4.65 | |
| 4.73 | |
| 4.75 to 5.5 | |
| 4.75 | |
| 5.5 | |
| 1950 | |
| 400 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Power Supply Monitor | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.27 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP N |
| 8 | |
| Leitungsform | Through Hole |
By using this ADM690ANZ microprocessor supervisory circuit from Analog Devices you won't have to worry if something happens to your main processor. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.75 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 4.65 V, with a minimum of 4.5 V and a maximum of 4.73 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

