Analog DevicesADM691AARNZÜberwachungsschaltungen
Processor Supervisor 4.65V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 280 | |
| Active High/Active Low/Open Drain/Push-Pull | |
| 4.5 | |
| 4.65 | |
| 4.75 | |
| 4.75 to 5.5 | |
| 0 | |
| 5.5 | |
| 100 | |
| 700 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Power Supply Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 10(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 16 | |
| Leitungsform | Gull-wing |
Using the ADM691AARNZ microprocessor supervisory circuit from Analog Devices will make sure your circuit is protected from any emergencies. This device has a maximum power dissipation of 700 mW. Its maximum power dissipation is 700 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 0 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.65 V, with a minimum of 4.5 V and a maximum of 4.75 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

