25-50% Rabatt

Analog DevicesADM691SQÜberwachungsschaltungen

Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin CDIP Tube

In the event that a core processor fails in your circuit, the ADM691SQ processor from Analog Devices supervisory ensures that there is a backup to take over. This device has a maximum power dissipation of 600 mW. Its maximum power dissipation is 600 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 4.75 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.65 V, with a minimum of 4.5 V and a maximum of 4.73 V.

Auf Lager: 6 Stück

Quantity Increments of 25 Minimum 25
  • Date Code:
    1908+
    Manufacturer Lead Time:
    10 Wochen
    Country Of origin:
    Philippinen
    • Price: 11,8449 €
    1. 25+11,8449 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.