Analog DevicesADM707ARZ-REELÜberwachungsschaltungen

Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R

Using the ADM707ARZ-REEL microprocessor supervisory circuit from Analog Devices will make sure your circuit is protected from any emergencies. This device has a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.65 V, with a minimum of 4.5 V and a maximum of 4.75 V.

2.015 Stück: Versand in vsl. 2 Tagen

    Total3,56 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2434+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      2015
      Country Of origin:
      Philippinen
         
      • Price: 3,5613 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2434+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 2.015 Stück
      • Price: 3,5613 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.