Analog DevicesADM7151ACPZ-04-R7Linear Regulators
LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.5 to 5.1 | |
| 0.8 | |
| 4.5 | |
| 16 | |
| 0.6@400mA|1.2@800mA | |
| 0.01%/V | |
| 0.5%/A(Typ) | |
| 8.6 | |
| 36.7°C/W | |
| 23.5°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 8 | |
| Leitungsform | No Lead |
If you need to maintain a steady voltage on your circuit, then this LDO ADM7151ACPZ-04-R7 linear regulator from Analog Devices is perfect for you! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.3@400mA|0.6@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 16 V. With an adjustable output that has a voltage of 1.5 to 5.1 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.5%/A(Typ) and line regulation of 0.01%/V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.6@400mA|1.2@800mA V. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

