Analog DevicesADM7154ACPZ-3.3-R7Linear Regulators
LDO Regulator Pos 3.3V 0.6A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 3.3 | |
| 0.6 | |
| 2.3 | |
| 5.5 | |
| 0.13@400mA|0.21@600mA | |
| 0.02%/V | |
| 0.3%/A(Typ) | |
| 36.7°C/W | |
| 23.5°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 8 | |
| Leitungsform | No Lead |
This standard ADM7154ACPZ-3.3-R7 linear regulator developed by Analog Devices keeps the power stable! Its typical dropout voltage at current is 0.08@400mA|0.12@600mA V. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.6 A. With a small input voltage of 2.3 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 0.3%/A(Typ) and line regulation of 0.02%/V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.13@400mA|0.21@600mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

