10-25% Rabatt
Analog DevicesADM805LARNZÜberwachungsschaltungen
Processor Supervisor 4.65V 1 Active High/Active Low 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 280 | |
| Active High/Active Low | |
| 4.5 | |
| 4.65 | |
| 4.75 | |
| 4.65 | |
| 1 | |
| 5.5 | |
| 100 | |
| 500 | |
| Yes | |
| Yes | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Voltage Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
For an extra layer of protection, use this ADM805LARNZ microprocessor supervisory circuit from Analog Devices to have another processor take control in case of an emergency. This device has a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 4.65 V, with a minimum of 4.5 V and a maximum of 4.75 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

