Analog DevicesADM8612N110ACBZ-R7Überwachungsschaltungen
Processor Supervisor 1.1V 1 Active Low/Open Drain 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 200(Typ) | |
| Active Low/Open Drain | |
| 1.084 | |
| 1.1 | |
| 1.116 | |
| 2 | |
| 5.5 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.36 |
| Verpackungsbreite | 0.96 |
| Verpackungslänge | 1.46 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | WLCSP |
| 6 | |
| Leitungsform | Ball |
This power supply supervisory ADM8612N110ACBZ-R7 voltage monitor IC from Analog Devices makes protecting your circuit from unwanted voltage spikes easy. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a typical reset threshold voltage of 1.1 V, with a minimum of 1.084 V and a maximum of 1.116 V. This device has a minimum operating supply voltage of 2 V and a maximum of 5.5 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

