| Compliant | |
| 3A991a.2. | |
| NRND | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| Fixed-Point | |
| 16 | |
| 26 | |
| ROM | |
| 2KB | |
| 3KB | |
| Yes | |
| UART | |
| 12 | |
| 1 | |
| 12 | |
| 26 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 mm |
| Verpackungsbreite | 20 mm |
| Verpackungslänge | 20 mm |
| Leiterplatte geändert | 144 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 144 | |
| Leitungsform | Gull-wing |
Think of Analog Devices' dsp motor ADMC401BSTZ stepper motor driver the next time you would like to automate your existing hydraulic pump or linear actuator. This component will be shipped in tray format. This motor controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 4.75 V and a maximum of 5.25 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.