Analog DevicesADN8830ACPZ-REEL7Spezialisierte Stromversorgungs-ICs und -Module
Thermoelectric Cooler 32-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Thermoelectric Cooler | |
| 1000 | |
| 3 to 5.5 | |
| 3 | |
| 5.5 | |
| 12 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 5 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 32 | |
| Leitungsform | No Lead |
Ideal for reading ambient conditions this ADN8830ACPZ-REEL7 temperature and humidity sensor manufactured by Analog Devices belongs in your design. It has a digital output. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

