Analog DevicesADP1111ARZ-3.3DC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 3.3V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Fixed | |
| 88 | |
| Yes | |
| 1 | |
| 3.3 | |
| 2 | |
| 30 | |
| 2 to 30 | |
| 300 | |
| 0.075%/V | |
| -40 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down ADP1111ARZ-3.3 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.4(Typ) A. This will operate at a minimum voltage of 2 V and a maximum voltage of 30 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a line regulation of 0.4%/V(Typ). This part offers a switching frequency of 88 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

