Analog DevicesADP121CB-3.0-EVALZEnergiemanagement, Entwicklungsplatinen und -kits
ADP121 Linear Regulator 3V Output Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 3(Typ) | |
| 0 to 150 | |
| 2.3VDC to 5.5VDC | |
| ADP121 | |
| -40 | |
| 125 |
Entwicklungskit-Beschreibung
The ADP121 evaluation boards are used to demonstrate the functionality of the ADP121 linear regulators. Simple device measurements such as line and load regulation, dropout, and ground current can be demonstrated with just a single voltage supply, a voltmeter, a current meter, and load resistors.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
