Analog DevicesADP122ACPZ-3.0-R7Linear Regulators
LDO Regulator Pos 3V 0.3A 6-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| 0.35um | |
| Fixed | |
| 3 | |
| 0.3 | |
| 2.3 | |
| 5.5 | |
| 0.075@150mA|0.150@300mA|0.005@10mA | |
| 0.05%/V | |
| 0.0005%/mA(Typ) | |
| 68.9°C/W | |
| Current Limit|ESD Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.53 |
| Verpackungsbreite | 2 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 6 | |
| Leitungsform | No Lead |
Use this LDO ADP122ACPZ-3.0-R7 linear regulator from Analog Devices to vary your voltage levels to your desired level. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.003@10mA|0.045@150mA|0.085@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 0.0005%/mA(Typ) and line regulation of 0.05%/V your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.005@10mA|0.075@150mA|0.150@300mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

