Analog DevicesADP124ARHZ-3.3-R7Linear Regulators

LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP EP T/R

Use the LDO ADP124ARHZ-3.3-R7 linear regulator from Analog Devices to maintain a constant output voltage. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.003@10mA|0.065@250mA|0.13@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.0005%/mA(Typ) and line regulation of 0.05%/V your circuit is capable of maintaining a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive. The maximum dropout voltage is 0.005@10mA|0.12@250mA|0.23@500mA V.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 0,8724 €
    1. 1000+0,8724 €
    2. 2000+0,8702 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.