10-25% Rabatt

Analog DevicesADP150ACBZ-2.8-R7Linear Regulators

LDO Regulator Pos 2.8V 0.15A 4-Pin WLCSP T/R

Keep calm and stay stable by implementing this LDO ADP150ACBZ-2.8-R7 linear regulator developed by Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.01@10mA|0.105@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. With a small input voltage of 2.2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.002%/mA(Typ) and line regulation of 0.05%/V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.035@10mA|0.16@150mA V. Its polarity is positive.

21 Stück: Versand in vsl. 2 Tagen

    Total0,45 €Price for 1

    • Service Fee  6,10 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1533+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      21
      Country Of origin:
      Taiwan
         
      • Price: 0,4544 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1533+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 21 Stück
      • Price: 0,4544 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.