Analog DevicesADP150ACBZ-3.0-R7Linear Regulators
LDO Regulator Pos 3V 0.15A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| 0.35um | |
| Fixed | |
| 3 | |
| 0.15 | |
| 2.2 | |
| 5.5 | |
| 0.035@10mA|0.16@150mA | |
| 0.05%/V | |
| 0.002%/mA(Typ) | |
| 260°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.4 mm |
| Verpackungsbreite | 0.76 mm |
| Verpackungslänge | 0.76 mm |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | WLCSP |
| 4 | |
| Leitungsform | Ball |
Maintain a steady voltage level with this LDO ADP150ACBZ-3.0-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.01@10mA|0.105@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 2.2 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Users like the load regulation of 0.002%/mA(Typ) and line regulation of 0.05%/V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.035@10mA|0.16@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

