Analog DevicesADP151ACPZ-1.2-R7Linear Regulators
LDO Regulator Pos 1.2V 0.2A 6-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| 0.35um | |
| Fixed | |
| 1.2 | |
| 0.2 | |
| 2.2 | |
| 5.5 | |
| 0.03@10mA|0.23@200mA | |
| 0.05%/V | |
| 0.006%/mA(Typ) | |
| 0.265 | |
| 63.6°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.53 mm |
| Verpackungsbreite | 2 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 6 | |
| Leitungsform | No Lead |
Keep calm and stay stable by implementing this LDO ADP151ACPZ-1.2-R7 linear regulator developed by Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.14@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. By only needing an input voltage of 2.2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. By operating at a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

