25-50% Rabatt
Analog DevicesADP160AUJZ-2.8-R7Linear Regulators
LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.8 | |
| 0.15 | |
| 2.2 | |
| 5.5 | |
| 0.1%/V | |
| 0.004%/mA(Typ) | |
| 170°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9(Max) |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | TSOT |
| 5 | |
| Leitungsform | Gull-wing |
Use this LDO ADP160AUJZ-2.8-R7 linear regulator from Analog Devices to vary your voltage levels to your desired level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.195@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.2 V and no higher than 5.5 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

