Analog DevicesADP163UJ-EVALZEnergiemanagement, Entwicklungsplatinen und -kits
ADP163 Linear Regulator Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 150 | |
| 2.2VDC to 5.5VDC | |
| ADP163 | |
| -40 | |
| 125 |
This ADP163UJ-EVALZ power management development kit from Analog Devices will help prevent unneeded energy consumption. This part has single output. Its output produces a current of 150 mA. This part has an operating temperature range of -40 °C to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
