Analog DevicesADP165ACBZ-2.2-R7Linear Regulators

LDO Regulator Pos 2.2V 0.15A 4-Pin WLCSP T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO ADP165ACBZ-2.2-R7 linear regulator from Analog Devices to control your voltage levels! Its typical dropout voltage at current is 0.045@10mA|0.12@150mA V. It has an overall accuracy of ±3.5 %. This voltage regulation device has single output. By only needing an input voltage of 2.2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 4.2 V, this is power management at its best. Using a load regulation of 225mV and line regulation of 85mV is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.085@10mA|0.225@150mA V. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 0,4474 €
    1. 3000+0,4474 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.