Analog DevicesADP1706ARDZ-1.5-R7Linear Regulators
LDO Regulator Pos 1.5V 1A 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 1.5 | |
| 1 | |
| 2.5 | |
| 5.5 | |
| 0.1%/V | |
| 0.001%/mA | |
| 58°C/W | |
| Current Limit|Enable Control|Excellent Line and Load Transient Response|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N EP |
| 8 | |
| Leitungsform | Gull-wing |
Control the voltage level of your circuit with this LDO ADP1706ARDZ-1.5-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.345@1A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 5.5 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. A load regulation of 0.001%/mA and line regulation of 0.1%/V is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

