Analog DevicesADP1710AUJZ-2.5-R7Linear Regulators

LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT T/R

Control the voltage level of your circuit with this LDO ADP1710AUJZ-2.5-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.12@100mA|0.18@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 5.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.1%/V a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.2@100mA|0.3@150mA V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 0,5186 €
    1. 3000+0,5186 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.