Analog DevicesADP1711-2.5-EVALZEnergiemanagement, Entwicklungsplatinen und -kits
ADP1711 Linear Regulator 2.5V Output Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 2.5(Typ) | |
| 0 to 150 | |
| 2.5VDC to 5.5VDC | |
| ADP1711 | |
| -40 | |
| 125 |
Never consume more power than needed by properly designing everything with this ADP1711-2.5-EVALZ power management development kit developed by Analog Devices. Its output produces a current of 0 to 150 mA. This part has single output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Entwicklungskit-Beschreibung
This evaluation board is used to demonstrate the functionality of the ADP1711 linear regulators.
Simple device measurements such as line and load regulation, dropout, and ground current can be demonstrated with just a single voltage supply, a voltmeter, a current meter, and load resistors.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
