Analog DevicesADP1711AUJZ-0.75R7Linear Regulators
LDO Regulator Pos 0.75V 0.15A 5-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 0.75 | |
| 0.15 | |
| 2.5 | |
| 5.5 | |
| 0.1%/V | |
| 0.002%/mA(Typ) | |
| 170°C/W | |
| Current Limit|Noise Reduction|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.87 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | TSOT |
| 5 |
This LDO ADP1711AUJZ-0.75R7 linear regulator from Analog Devices is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.15@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 2.5 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 0.75 V, this is power management at its best. By operating at a load regulation of 0.002%/mA(Typ) and line regulation of 0.1%/V you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

