Analog DevicesADP1713AUJZ-3.0-R7Linear Regulators

LDO Regulator Pos 3V 0.3A 5-Pin TSOT T/R

Stable voltages are always needed for sensitive systems implement this LDO ADP1713AUJZ-3.0-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.06@100mA|0.17@300mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. A load regulation of 0.001%/mA(Typ) and line regulation of 0.25%/V is necessary for providing a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.07@100mA|0.205@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 0,6305 €
    1. 3000+0,6305 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.