Analog DevicesADP1716-2.5-EVALZEnergiemanagement, Entwicklungsplatinen und -kits
ADP1716 Linear Regulator 2.5V Output Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 2.5(Typ) | |
| 0 to 500 | |
| 2.5VDC to 5.5VDC | |
| ADP1716 | |
| -40 | |
| 125 |
This ADP1716-2.5-EVALZ power management development kit from Analog Devices is the best tool during the design phase. This part has single output. Its output produces a current of 0 to 500 mA. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Entwicklungskit-Beschreibung
This evaluation board are used to demonstrate the functionality of the ADP1716 linear regulators.
Simple device measurements such as line and load regulation, dropout, and ground current can be demonstrated with just a single voltage supply, a voltmeter, a current meter, and load resistors.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
