Analog DevicesADP1720-5-EVALZEnergiemanagement, Entwicklungsplatinen und -kits
ADP1720 Linear Regulator 5V Output Evaluation Board
| Compliant | |
| EAR99 | |
| LTB | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 5(Typ) | |
| 50 | |
| 4VDC to 28VDC | |
| ADP1720 | |
| -40 | |
| 125 |
The ADP1720-5-EVALZ by Analog Devices power management development kit makes it easy to control the power in your design. This part has single output. Its output produces a current of 50 mA. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Entwicklungskit-Beschreibung
The ADP1720 evaluation board can be used to demonstrate the functionality of the ADP1720 linear regulator. Depending on what component combinations are used, the evaluation board can be used for ADP1720 fixed output voltage devices and ADP1720 adjustable output voltage devices.
Simple device measurements such as line and load regulation, dropout, and ground current can be demonstrated with just a single voltage supply, a voltage meter, a current meter, and load resistors.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
