Analog DevicesADP172ACBZ-1.2-R7Linear Regulators
LDO Regulator Pos 1.2V 0.3A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.2 | |
| 0.3 | |
| 1.6 | |
| 3.6 | |
| 0.25%/V | |
| 0.001%/mA(Typ) | |
| 260°C/W | |
| Current Limit|Short Circuit Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.36 |
| Verpackungsbreite | 0.95 |
| Verpackungslänge | 1.03 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | WLCSP |
| 4 | |
| Leitungsform | Ball |
This LDO ADP172ACBZ-1.2-R7 linear regulator from Analog Devices acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of 1.5/-2 %. Its typical dropout voltage at current is 0.05@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage only of 1.6 V and not exceeding a voltage of 3.6 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Using a load regulation of 0.001%/mA(Typ) and line regulation of 0.25%/V is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

