Analog DevicesADP172ACBZ-3.0-R7Linear Regulators

LDO Regulator Pos 3V 0.3A 4-Pin WLCSP T/R

This LDO ADP172ACBZ-3.0-R7 linear regulator from Analog Devices gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.002@10mA|0.025@150mA|0.05@300mA V. It has an overall accuracy of 1.5/-2 %. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages between 1.6 V and 3.6 V. With a fixed output that has a voltage of 3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.001%/mA(Typ) and line regulation of 0.25%/V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.007@10mA|0.05@150mA|0.1@300mA V. Its polarity is positive.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 0,4638 €
    1. 3000+0,4638 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.