Analog DevicesADP1740ACPZ-1.1-R7Linear Regulators
LDO Regulator Pos 1.1V 2A 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| 0.35um | |
| Fixed | |
| 1.1 | |
| 2 | |
| 1.6 | |
| 3.6 | |
| 0.3%/V | |
| 0.5%/A | |
| 130°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 4 mm |
| Verpackungslänge | 4 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 16 | |
| Leitungsform | No Lead |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO ADP1740ACPZ-1.1-R7 linear regulator from Analog Devices to control your voltage levels! Its typical dropout voltage at current is 0.015@100mA|0.2@2A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 2 A. With a small input voltage of 1.6 V and a max of 3.6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.1 V, this is power management at its best. At a line regulation of 0.1%/V a constant current can be produced at the output of your circuit. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.04@100mA|0.35@2A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

