Analog DevicesADP1740ACPZ-1.8-R7Linear Regulators

LDO Regulator Pos 1.8V 2A 16-Pin LFCSP EP T/R

Stable voltages are always needed for sensitive systems implement this LDO ADP1740ACPZ-1.8-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.015@100mA|0.2@2A V. This voltage regulation device's single output can produce a current up to 2 A. It only needs a voltage of at least 1.6 V while not exceeding 3.6 V to effectively power your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a line regulation of 0.1%/V you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.04@100mA|0.35@2A V. Its polarity is positive.

1.148 Stück: morgen versandbereit

    Total2,09 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2239+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1148
      Country Of origin:
      Südkorea
         
      • Price: 2,0888 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2239+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 1.148 Stück
      • Price: 2,0888 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.