Analog DevicesADP2102-3-EVALZEnergiemanagement, Entwicklungsplatinen und -kits
ADP2102 DC to DC Converter and Switching Regulator Chip 1.5V to 1.875V Output Evaluation Board
| Compliant | |
| EAR99 | |
| NRND | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.5 to 1.875 | |
| 2.7VDC to 5.5VDC | |
| 95 | |
| ADP2102 | |
| -40 | |
| 125 |
This ADP2102-3-EVALZ power management development kit from Analog Devices is the best tool during the design phase. This part has single output. This part is 95 % efficient. This part has an operating temperature range of -40 °C to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
