Analog DevicesADP2106-1.8-EVALZEnergiemanagement, Entwicklungsplatinen und -kits
ADP2106 DC to DC Converter and Switching Regulator Chip 1.8V Output Evaluation Board
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.8(Typ) | |
| 1500 | |
| 2.7VDC to 5.5VDC | |
| 1200 | |
| >95 | |
| ADP2106 |
By using the ADP2106-1.8-EVALZ by Analog Devices power management development kit you can control the power levels in your circuit.
Entwicklungskit-Beschreibung
The ADP2106 evaluation board is a complete step-down dc-to-dc converter solution using the ADP2106 step-down dc-to-dc converter. It provides a ±1% accurate (±3% over all conditions) regulated output voltage with load currents up to 1.5 A. It comes in two versions: the ADP2106-1.8-EVAL with fixed output voltage of 1.8 V, and the ADP2106-EVAL with adjustable output voltage initially set to 2.5 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
