Analog DevicesADP2107ACPZ-3.3-R7DC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 2A 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| 0.6um | |
| Fixed | |
| 1200(Typ) | |
| Yes | |
| 1 | |
| 3.3 | |
| 2 | |
| 2.7 | |
| 5.5 | |
| 20 | |
| 0.3%/V | |
| 0.6%/A(Typ) | |
| 97 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.83 mm |
| Verpackungsbreite | 4 mm |
| Verpackungslänge | 4 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 16 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down ADP2107ACPZ-3.3-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 2 A. By only needing an input voltage of 2.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.6%/A(Typ) and line regulation of 0.3%/V your circuit is capable of maintaining a constant voltage level at your output. This converter is 97 % efficient. It has a switching frequency of 1200(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

